Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-10-6S(SR)Copy
Manufacturer Standard Lead Time5 weeks
Order Code2581450
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.800 (CNY329.734) |
| 5+ | CNY287.850 (CNY325.2705) |
| 10+ | CNY283.890 (CNY320.7957) |
| 25+ | CNY279.930 (CNY316.3209) |
| 50+ | CNY274.200 (CNY309.846) |
| 100+ | CNY231.440 (CNY261.5272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.80 (CNY329.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT01A-10-6S(SR)Copy
Manufacturer Standard Lead Time5 weeks
Order Code2581450
Technical Datasheet
Circular Connector Shell StyleCable Mount Receptacle
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Cable Mount Receptacle
Insert Arrangement
10-6
Contact Material
Copper Alloy
Service Class
General Duty
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024872
