Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPRB-C-8-P-16-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4566789
Product RangeAmphe-PRB Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.370 (CNY21.8881) |
| 10+ | CNY16.860 (CNY19.0518) |
| 25+ | CNY15.360 (CNY17.3568) |
| 50+ | CNY15.090 (CNY17.0517) |
| 100+ | CNY14.750 (CNY16.6675) |
| 250+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY13.460 (CNY15.2098) |
| 1000+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.37 (CNY21.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPRB-C-8-P-16-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4566789
Product RangeAmphe-PRB Series
Technical Datasheet
Product RangeAmphe-PRB Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithAmphenol Amphe-PRB Series Circular Connectors
Contact PlatingSilver
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe-PRB Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
Amphenol Amphe-PRB Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005659
