Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL184X-41-6Copy
Manufacturer Standard Lead Time28 weeks
Order Code2484642
Product RangePowerLok 40
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY462.040 (CNY522.1052) |
| 5+ | CNY404.290 (CNY456.8477) |
| 10+ | CNY334.980 (CNY378.5274) |
| 25+ | CNY300.330 (CNY339.3729) |
| 50+ | CNY277.230 (CNY313.2699) |
| 100+ | CNY261.450 (CNY295.4385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY462.04 (CNY522.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL184X-41-6Copy
Manufacturer Standard Lead Time28 weeks
Order Code2484642
Product RangePowerLok 40
Technical Datasheet
No. of Contacts4Contacts
Product RangePowerLok 40
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PL184X-41-6 is a 4-pole PowerLok™ P4 straight male rectangular Power Connector with automatic secondary lock and HVIL. It is suitable for use with battery connection, new energy electric vehicles and large switchgear.
- 6mm² Cable size
- 1000VDC Voltage rating
- 45A Current rating
- IP67 Protection
Applications
Power Management, Automotive
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
PowerLok 40
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254
