Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL182X-61-6Copy
Manufacturer Standard Lead Time28 weeks
Order Code2484636
Product RangePowerLok 60
Your Part Number
294 In Stock
Need more?
294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.180 (CNY351.6334) |
| 5+ | CNY272.290 (CNY307.6877) |
| 10+ | CNY225.610 (CNY254.9393) |
| 25+ | CNY202.270 (CNY228.5651) |
| 50+ | CNY186.710 (CNY210.9823) |
| 100+ | CNY176.080 (CNY198.9704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.18 (CNY351.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL182X-61-6Copy
Manufacturer Standard Lead Time28 weeks
Order Code2484636
Product RangePowerLok 60
Technical Datasheet
No. of Contacts2Contacts
Product RangePowerLok 60
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
1Rows
Product Range
PowerLok 60
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379
