Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL182X-61-6-2Copy
Order Code4419931
Product RangePowerLok Series
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.700 (CNY405.331) |
| 5+ | CNY313.860 (CNY354.6618) |
| 10+ | CNY260.060 (CNY293.8678) |
| 25+ | CNY233.160 (CNY263.4708) |
| 50+ | CNY215.220 (CNY243.1986) |
| 100+ | CNY202.730 (CNY229.0849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.70 (CNY405.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL182X-61-6-2Copy
Order Code4419931
Product RangePowerLok Series
Technical Datasheet
Product RangePowerLok Series
Voltage Rating1kVDC
Current Rating60A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLok Series
Voltage Rating
1kVDC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
60A
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13636
