Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL182X-301-50Copy
Manufacturer Standard Lead Time26 weeks
Order Code2484656
Product RangePowerLok 300
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,578.250 (CNY1,783.4225) |
| 5+ | CNY1,380.970 (CNY1,560.4961) |
| 10+ | CNY1,144.240 (CNY1,292.9912) |
| 25+ | CNY1,025.870 (CNY1,159.2331) |
| 50+ | CNY946.950 (CNY1,070.0535) |
| 100+ | CNY893.080 (CNY1,009.1804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,578.25 (CNY1,783.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL182X-301-50Copy
Manufacturer Standard Lead Time26 weeks
Order Code2484656
Product RangePowerLok 300
Technical Datasheet
No. of Contacts2Contacts
Product RangePowerLok 300
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing30mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PL182X-301-50 is a 2-pole PowerLok™ straight male rectangular Power Connector with automatic secondary lock and HVIL utilizing RADSOK® technology.
- Low contact resistance
- 1000VDC Voltage rating
- 20 to 500A Current rating
- IP67 Protection
Applications
Power Management
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
30mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
1Rows
Product Range
PowerLok 300
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
