Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL084Y-41-6Copy
Manufacturer Standard Lead Time26 weeks
Order Code2965551
Product RangePowerLok 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.600 (CNY428.948) |
| 5+ | CNY378.230 (CNY427.3999) |
| 10+ | CNY376.860 (CNY425.8518) |
| 25+ | CNY334.300 (CNY377.759) |
| 50+ | CNY326.460 (CNY368.8998) |
| 100+ | CNY180.830 (CNY204.3379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.60 (CNY428.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL084Y-41-6Copy
Manufacturer Standard Lead Time26 weeks
Order Code2965551
Product RangePowerLok 40
Technical Datasheet
No. of Contacts4Contacts
Product RangePowerLok 40
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
2Rows
Product Range
PowerLok 40
Contact Termination Type
Busbar Screw
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
