Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL00Y-201-10M8Copy
Manufacturer Standard Lead Time26 weeks
Order Code2666960
Product RangePowerLok 201
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.140 (CNY380.9682) |
| 5+ | CNY319.480 (CNY361.0124) |
| 10+ | CNY301.810 (CNY341.0453) |
| 25+ | CNY298.010 (CNY336.7513) |
| 50+ | CNY267.330 (CNY302.0829) |
| 100+ | CNY251.790 (CNY284.5227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY337.14 (CNY380.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL00Y-201-10M8Copy
Manufacturer Standard Lead Time26 weeks
Order Code2666960
Product RangePowerLok 201
Technical Datasheet
Product RangePowerLok 201
Voltage Rating1kV
Current Rating200A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
PowerLok 201
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Current Rating
200A
Contact Termination Type
Busbar Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
