Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-040450-010.Copy
Manufacturer Standard Lead Time3 weeks
Order Code7301236
Product Range97 Series Accessories Series
Your Part Number
984 In Stock
Need more?
984 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.030 (CNY9.0739) |
| 10+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY4.970 (CNY5.6161) |
| 2500+ | CNY4.910 (CNY5.5483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.03 (CNY9.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-040450-010.Copy
Manufacturer Standard Lead Time3 weeks
Order Code7301236
Product Range97 Series Accessories Series
Technical Datasheet
Product Range97 Series Accessories Series
Cable Diameter Max-
Seal MaterialRubber
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series Accessories Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 10S/10SL Shell Size
Seal Material
Rubber
Technical Docs (1)
Alternatives for 10-040450-010.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
