Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3116F8-2P.Copy
Order Code2707187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY801.540 (CNY905.7402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY801.54 (CNY905.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3116F8-2P.Copy
Order Code2707187
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Insert Arrangement8-2
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
8-2
Connector Body Plating
Olive Drab Chromate over Cadmium
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
