Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3112E14-5SCopy
Manufacturer Standard Lead Time33 weeks
Order Code2707184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY555.610 (CNY627.8393) |
| 5+ | CNY544.500 (CNY615.285) |
| 10+ | CNY533.390 (CNY602.7307) |
| 25+ | CNY522.280 (CNY590.1764) |
| 50+ | CNY511.170 (CNY577.6221) |
| 100+ | CNY500.050 (CNY565.0565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY555.61 (CNY627.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3112E14-5SCopy
Manufacturer Standard Lead Time33 weeks
Order Code2707184
Technical Datasheet
Circular Connector Shell StyleBox Mount Receptacle
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
