Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3112E14-15P.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2707182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.280 (CNY495.2564) |
| 5+ | CNY414.360 (CNY468.2268) |
| 10+ | CNY386.810 (CNY437.0953) |
| 25+ | CNY383.070 (CNY432.8691) |
| 50+ | CNY365.940 (CNY413.5122) |
| 100+ | CNY343.340 (CNY387.9742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY438.28 (CNY495.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3112E14-15P.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2707182
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement14-15
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14-15
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
