Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108E18-1S.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3493607
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.290 (CNY430.8577) |
| 5+ | CNY356.870 (CNY403.2631) |
| 10+ | CNY332.460 (CNY375.6798) |
| 25+ | CNY315.060 (CNY356.0178) |
| 50+ | CNY311.040 (CNY351.4752) |
| 100+ | CNY307.010 (CNY346.9213) |
| 250+ | CNY302.990 (CNY342.3787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.29 (CNY430.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108E18-1S.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3493607
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Socket
Insert Arrangement18-1
Contact MaterialBrass, Copper Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Contact Material
Brass, Copper Alloy
Circular Connector Shell Style
Right Angle Plug
Insert Arrangement
18-1
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114307
