Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108E14S-6SCopy
Manufacturer Standard Lead Time6 weeks
Order Code3275768
Product RangeMS3108 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.980 (CNY422.5974) |
| 5+ | CNY350.050 (CNY395.5565) |
| 10+ | CNY326.050 (CNY368.4365) |
| 25+ | CNY319.520 (CNY361.0576) |
| 50+ | CNY313.040 (CNY353.7352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.98 (CNY422.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108E14S-6SCopy
Manufacturer Standard Lead Time6 weeks
Order Code3275768
Product RangeMS3108 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3108 Series
Circular Connector Shell StyleRight Angle Plug
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Right Angle Plug
Insert Arrangement
14S-6
Contact Plating
Silver
Product Range
MS3108 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
