Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108E12S-3S.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3586521
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.320 (CNY402.6416) |
| 5+ | CNY321.130 (CNY362.8769) |
| 10+ | CNY285.950 (CNY323.1235) |
| 25+ | CNY275.700 (CNY311.541) |
| 50+ | CNY274.970 (CNY310.7161) |
| 100+ | CNY274.240 (CNY309.8912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.32 (CNY402.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108E12S-3S.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3586521
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Socket
Insert Arrangement12S-3
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Circular Connector Shell Style
Right Angle Plug
Insert Arrangement
12S-3
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028953
