Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F20-4SCopy
Manufacturer Standard Lead Time24 weeks
Order Code2581662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.770 (CNY640.4501) |
| 5+ | CNY526.400 (CNY594.832) |
| 10+ | CNY486.030 (CNY549.2139) |
| 25+ | CNY457.420 (CNY516.8846) |
| 50+ | CNY436.970 (CNY493.7761) |
| 100+ | CNY417.500 (CNY471.775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.77 (CNY640.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F20-4SCopy
Manufacturer Standard Lead Time24 weeks
Order Code2581662
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement20-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
20-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116122
