
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,076.910 (CNY1,216.9083) |
| 5+ | CNY942.300 (CNY1,064.799) |
| 10+ | CNY780.760 (CNY882.2588) |
| 25+ | CNY700.000 (CNY791.000) |
| 50+ | CNY646.150 (CNY730.1495) |
| 100+ | CNY633.230 (CNY715.5499) |
Product Information
Product Overview
The MS3106F20-29P is a 17-contact military standard Circular Connector with silver-plated copper contacts, straight plug, environment-resistant with strain relief, 20-29 insert arrangement and plug contact type. Shell components are fabricated from high grade aluminium alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. This connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme. Suitable for ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
Applications
Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Pin
20-29
Brass, Copper Alloy
N
Straight Plug
Threaded
Aluminium Alloy Body
Silver
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
