Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106F18-10PCopy
Manufacturer Standard Lead Time41 weeks
Order Code2786814
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY647.740 (CNY731.9462) |
| 5+ | CNY635.460 (CNY718.0698) |
| 10+ | CNY623.180 (CNY704.1934) |
| 25+ | CNY610.900 (CNY690.317) |
| 50+ | CNY598.620 (CNY676.4406) |
| 100+ | CNY586.340 (CNY662.5642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY647.74 (CNY731.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106F18-10PCopy
Manufacturer Standard Lead Time41 weeks
Order Code2786814
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Insert Arrangement18-10
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Insert Arrangement
18-10
Contact Plating
Silver
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019
