Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106F14S-5P..Copy
Manufacturer Standard Lead Time32 weeks
Order Code2334733
Also Known As10-474614-05P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.620 (CNY489.9906) |
| 5+ | CNY382.050 (CNY431.7165) |
| 10+ | CNY320.160 (CNY361.7808) |
| 25+ | CNY289.210 (CNY326.8073) |
| 50+ | CNY278.990 (CNY315.2587) |
| 100+ | CNY275.750 (CNY311.5975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.62 (CNY489.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106F14S-5P..Copy
Manufacturer Standard Lead Time32 weeks
Order Code2334733
Also Known As10-474614-05P
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-5
Connector Body MaterialAluminium Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
Product Overview
The MS3106F14S-5P is a 5-contact Circular Connector with silver-plated contacts, straight plug, 14S-5 insert arrangement, pin contact (male). This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for industrial machines, military ground support equipment, ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environment-resistant
- Resilient inserts
- Operating voltage to 3000VAC (RMS) at sea level
- Threaded couplings
- With grommet seal and strain relief back shell
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-5
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Plating
Silver
Service Class
Environmentally Sealed
Technical Docs (2)
Alternatives for MS3106F14S-5P..
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
