Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106F10SL-4S.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4574801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY382.110 (CNY431.7843) |
| 100+ | CNY367.720 (CNY415.5236) |
Price for:Each
Minimum: 50
Multiple: 50
CNY19,105.50 (CNY21,589.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106F10SL-4S.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4574801
Technical Datasheet
Circular Connector Contact TypeSolder Socket
Insert Arrangement10SL-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium (07-Jul-2017)
Technical Specifications
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
SVHC
Cadmium (07-Jul-2017)
Insert Arrangement
10SL-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Technical Docs (2)
Alternatives for MS3106F10SL-4S.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
