Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E24-10P.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3586564
Product RangeMS3106 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.410 (CNY575.6333) |
| 5+ | CNY473.250 (CNY534.7725) |
| 10+ | CNY437.080 (CNY493.9004) |
| 25+ | CNY411.430 (CNY464.9159) |
| 50+ | CNY393.120 (CNY444.2256) |
| 100+ | CNY375.670 (CNY424.5071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.41 (CNY575.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E24-10P.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3586564
Product RangeMS3106 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Insert Arrangement24-10
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Insert Arrangement
24-10
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Product Range
MS3106 Series
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179172
