Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E22-23P.Copy
Order Code3934204
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.020 (CNY233.9326) |
| 5+ | CNY193.580 (CNY218.7454) |
| 10+ | CNY180.140 (CNY203.5582) |
| 25+ | CNY176.600 (CNY199.558) |
| 50+ | CNY169.640 (CNY191.6932) |
| 100+ | CNY166.910 (CNY188.6083) |
| 250+ | CNY158.390 (CNY178.9807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.02 (CNY233.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E22-23P.Copy
Order Code3934204
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement22-23
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Contact Type
Solder Pin
Insert Arrangement
22-23
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
