Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E20-3S.Copy
Order Code3586563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.110 (CNY414.8343) |
| 5+ | CNY333.820 (CNY377.2166) |
| 10+ | CNY300.530 (CNY339.5989) |
| 25+ | CNY291.600 (CNY329.508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.11 (CNY414.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E20-3S.Copy
Order Code3586563
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement20-3
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Circular Connector Contact Type
Solder Socket
Insert Arrangement
20-3
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
