Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E18-1SCopy
Manufacturer Standard Lead Time12 weeks
Order Code2581650
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.910 (CNY267.7083) |
| 10+ | CNY203.120 (CNY229.5256) |
| 25+ | CNY191.140 (CNY215.9882) |
| 100+ | CNY174.450 (CNY197.1285) |
| 250+ | CNY164.280 (CNY185.6364) |
| 500+ | CNY157.010 (CNY177.4213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.91 (CNY267.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E18-1SCopy
Manufacturer Standard Lead Time12 weeks
Order Code2581650
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement18-1
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium (07-Jul-2017)
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
18-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
Cadmium (07-Jul-2017)
Technical Docs (2)
Alternatives for MS3106E18-1S
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
