Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E18-1PCopy
Manufacturer Standard Lead Time17 weeks
Order Code2581637
Your Part Number
1 In Stock
102 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.540 (CNY260.5102) |
| 5+ | CNY230.470 (CNY260.4311) |
| 10+ | CNY209.980 (CNY237.2774) |
| 25+ | CNY203.710 (CNY230.1923) |
| 50+ | CNY202.570 (CNY228.9041) |
| 100+ | CNY201.430 (CNY227.6159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.54 (CNY260.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E18-1PCopy
Manufacturer Standard Lead Time17 weeks
Order Code2581637
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Insert Arrangement18-1
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
18-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
