Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.200 (CNY299.676) |
| 5+ | CNY248.970 (CNY281.3361) |
| 10+ | CNY232.670 (CNY262.9171) |
| 25+ | CNY220.460 (CNY249.1198) |
| 50+ | CNY211.790 (CNY239.3227) |
| 100+ | CNY206.410 (CNY233.2433) |
Product Information
Product Overview
The MS3106E18-11S from Amphenol is MIL-DTL-5015 series straight plug with 5 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
Straight Plug
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
MS3106 Series
Solder Socket
18-11
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Technical Docs (2)
Alternatives for MS3106E18-11S...
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate