
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.010 (CNY198.8913) |
| 5+ | CNY175.130 (CNY197.8969) |
| 10+ | CNY169.060 (CNY191.0378) |
| 25+ | CNY164.820 (CNY186.2466) |
| 50+ | CNY160.030 (CNY180.8339) |
| 100+ | CNY153.760 (CNY173.7488) |
Product Information
Product Overview
The MS3106E16S-1P is a 7-position military standard Straight Plug with pin type silver-plated copper contacts and 16S-1 insert arrangement. Shell components are fabricated from high grade aluminum alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environmental-resistant with strain relief
- 3000VAC (RMS) at sea level Operating voltage
Applications
Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Pin
16S-1
Brass, Copper Alloy
N
Straight Plug
Threaded
Aluminium Alloy Body
Silver
Environmentally Sealed
Technical Docs (2)
Alternatives for MS3106E16S-1P..
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
