Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E10SL-4PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3604714
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.830 (CNY386.2679) |
| 5+ | CNY322.210 (CNY364.0973) |
| 10+ | CNY302.600 (CNY341.938) |
| 25+ | CNY221.100 (CNY249.843) |
| 50+ | CNY214.450 (CNY242.3285) |
| 100+ | CNY207.800 (CNY234.814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.83 (CNY386.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E10SL-4PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3604714
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement10SL-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Circular Connector Contact Type
Solder Pin
Insert Arrangement
10SL-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036016
