Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A28-20P.Copy
Order Code3934230
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.820 (CNY602.0866) |
| 5+ | CNY503.810 (CNY569.3053) |
| 10+ | CNY470.410 (CNY531.5633) |
| 25+ | CNY465.870 (CNY526.4331) |
| 50+ | CNY445.110 (CNY502.9743) |
| 100+ | CNY417.700 (CNY472.001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.82 (CNY602.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A28-20P.Copy
Order Code3934230
Technical Datasheet
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement28-20
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Circular Connector Contact Type
Solder Pin
Insert Arrangement
28-20
Contact Material
Copper Alloy
Service Class
General Duty
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
