Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A22-19P.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3932231
Product RangeMS3106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.040 (CNY437.3552) |
| 5+ | CNY365.970 (CNY413.5461) |
| 10+ | CNY341.720 (CNY386.1436) |
| 25+ | CNY338.420 (CNY382.4146) |
| 50+ | CNY323.340 (CNY365.3742) |
| 100+ | CNY303.430 (CNY342.8759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.04 (CNY437.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A22-19P.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3932231
Product RangeMS3106 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement22-19
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
22-19
Product Range
MS3106 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
