Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A20-7S.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2785329
Your Part Number
13 In Stock
26 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.220 (CNY336.9886) |
| 5+ | CNY285.010 (CNY322.0613) |
| 10+ | CNY271.730 (CNY307.0549) |
| 25+ | CNY262.560 (CNY296.6928) |
| 50+ | CNY261.930 (CNY295.9809) |
| 100+ | CNY261.290 (CNY295.2577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.22 (CNY336.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A20-7S.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2785329
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement20-7
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Insert Arrangement
20-7
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069968
