Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A20-27SY.Copy
Order Code3931337
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.810 (CNY423.5353) |
| 5+ | CNY369.420 (CNY417.4446) |
| 10+ | CNY364.030 (CNY411.3539) |
| 25+ | CNY318.540 (CNY359.9502) |
| 50+ | CNY314.400 (CNY355.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.81 (CNY423.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A20-27SY.Copy
Order Code3931337
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement20-27
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Insert RotationY
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
Y
Circular Connector Contact Type
Solder Socket
Insert Arrangement
20-27
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
