Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A18-10S.Copy
Order Code2581124
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.520 (CNY363.3176) |
| 5+ | CNY301.690 (CNY340.9097) |
| 10+ | CNY281.850 (CNY318.4905) |
| 25+ | CNY270.440 (CNY305.5972) |
| 50+ | CNY262.220 (CNY296.3086) |
| 100+ | CNY254.080 (CNY287.1104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.52 (CNY363.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A18-10S.Copy
Order Code2581124
Technical Datasheet
No. of Contacts4Contacts
Coupling StyleThreaded
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
No. of Contacts
4Contacts
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Coupling Style
Threaded
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Alternatives for MS3106A18-10S.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070417
