Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A16-9P.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3932251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.360 (CNY312.2868) |
| 5+ | CNY261.320 (CNY295.2916) |
| 10+ | CNY243.990 (CNY275.7087) |
| 25+ | CNY241.630 (CNY273.0419) |
| 50+ | CNY230.860 (CNY260.8718) |
| 100+ | CNY216.640 (CNY244.8032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.36 (CNY312.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A16-9P.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3932251
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Insert Arrangement16-9
Connector Body MaterialAluminum Alloy Body
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
No. of Contacts
4Contacts
Connector Body Material
Aluminum Alloy Body
Circular Connector Shell Style
Straight Plug
Insert Arrangement
16-9
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
