Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A16-10S..Copy
Manufacturer Standard Lead Time22 weeks
Order Code2334725
Also Known As61-168617-10S
Your Part Number
83 In Stock
45 more incoming. You can reserve stock now
83 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.590 (CNY197.2867) |
| 5+ | CNY165.290 (CNY186.7777) |
| 10+ | CNY159.020 (CNY179.6926) |
| 25+ | CNY153.290 (CNY173.2177) |
| 50+ | CNY152.920 (CNY172.7996) |
| 100+ | CNY152.540 (CNY172.3702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.59 (CNY197.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A16-10S..Copy
Manufacturer Standard Lead Time22 weeks
Order Code2334725
Also Known As61-168617-10S
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement16-10
Connector Body MaterialAluminium Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Product Overview
The MS3106A16-10S is a 3-contact Circular Connector with silver-plated contacts, straight plug, 16-10 insert arrangement, socket contact (female). This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for industrial machines, ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environment-resistant
- Resilient inserts
- Operating voltage to 3000VAC (RMS) at sea level
- Threaded couplings
- Split end bell service class
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
16-10
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218178
