Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A14S-1S.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1456425
Product RangeMS3106 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.220 (CNY266.9286) |
| 10+ | CNY202.000 (CNY228.260) |
| 25+ | CNY189.880 (CNY214.5644) |
| 100+ | CNY172.980 (CNY195.4674) |
| 250+ | CNY162.690 (CNY183.8397) |
| 500+ | CNY155.340 (CNY175.5342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.22 (CNY266.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A14S-1S.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1456425
Product RangeMS3106 Series
Technical Datasheet
Product RangeMS3106 Series
Circular Connector Contact TypeSolder Socket
Insert Arrangement14S-1
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCCadmium (07-Jul-2017)
Technical Specifications
Product Range
MS3106 Series
Insert Arrangement
14S-1
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
Cadmium (07-Jul-2017)
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
