Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A10SL-3S.Copy
Manufacturer Standard Lead Time11 weeks
Order Code7270550
Product RangeMS3106 Series
Your Part Number
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.390 (CNY217.4007) |
| 5+ | CNY185.310 (CNY209.4003) |
| 10+ | CNY178.230 (CNY201.3999) |
| 25+ | CNY171.420 (CNY193.7046) |
| 50+ | CNY166.370 (CNY187.9981) |
| 100+ | CNY164.750 (CNY186.1675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.39 (CNY217.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A10SL-3S.Copy
Manufacturer Standard Lead Time11 weeks
Order Code7270550
Product RangeMS3106 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement10SL-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Insert Arrangement
10SL-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
General Duty
Product Range
MS3106 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (2)
Alternatives for MS3106A10SL-3S.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028803
