
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.760 (CNY239.2888) |
| 10+ | CNY198.840 (CNY224.6892) |
| 25+ | CNY184.810 (CNY208.8353) |
| 100+ | CNY181.970 (CNY205.6261) |
| 250+ | CNY179.120 (CNY202.4056) |
| 500+ | CNY172.030 (CNY194.3939) |
Product Information
Product Overview
The MS3102R16S-1P is a 7-contact military standard Circular Connector with silver-plated copper contacts, box mounting receptacle, lightweight and environment-resistant, 16S-1 insert arrangement and pin contact type. Shell components are fabricated from high grade aluminium alloy. All components have the standard electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, maximum vibration resistance and high dielectric strength. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
Applications
Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Pin
16S-1
Brass, Copper Alloy
N
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Silver
Environmentally Sealed, Lightweight
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
