Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102R16-10P.Copy
Manufacturer Standard Lead Time9 weeks
Order Code5011152
Product RangeMS3102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY224.690 (CNY253.8997) |
| 100+ | CNY218.210 (CNY246.5773) |
| 250+ | CNY207.910 (CNY234.9383) |
Price for:Each
Minimum: 50
Multiple: 50
CNY11,234.50 (CNY12,694.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102R16-10P.Copy
Manufacturer Standard Lead Time9 weeks
Order Code5011152
Product RangeMS3102 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3102 Series
Insert Arrangement16-10
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Insert Arrangement
16-10
Contact Material
Brass, Copper Alloy
Product Range
MS3102 Series
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078471
