Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102R14S-7PCopy
Manufacturer Standard Lead Time12 weeks
Order Code4978614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.990 (CNY354.8087) |
| 10+ | CNY269.130 (CNY304.1169) |
| 25+ | CNY253.220 (CNY286.1386) |
| 100+ | CNY231.050 (CNY261.0865) |
| 250+ | CNY217.540 (CNY245.8202) |
| 500+ | CNY213.500 (CNY241.255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.99 (CNY354.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102R14S-7PCopy
Manufacturer Standard Lead Time12 weeks
Order Code4978614
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Pin
Insert Arrangement14S-7
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Insert Arrangement
14S-7
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185
