
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.630 (CNY153.2619) |
| 10+ | CNY126.840 (CNY143.3292) |
| 25+ | CNY117.770 (CNY133.0801) |
| 100+ | CNY116.360 (CNY131.4868) |
| 250+ | CNY114.940 (CNY129.8822) |
| 500+ | CNY112.110 (CNY126.6843) |
Product Information
Product Overview
The MS3102R14S-6S from Amphenol is MIL-DTL-5015 series box mount receptacle with 6 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
Solder Socket
14S-6
Brass, Copper Alloy
N
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Silver
Environmentally Sealed, Lightweight
Technical Docs (2)
Alternatives for MS3102R14S-6S..
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
