
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY174.030 (CNY196.6539) |
Product Information
Product Overview
The MS3102R14S-6P is a 6-position military standard Box Mounting Receptacle with pin type silver-plated copper alloy contacts and 14S-6 insert arrangement. Shell components are fabricated from high grade aluminum alloy. All components have the standard electrically conductive cadmium plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, maximum vibration resistance and high dielectric strength. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-DTL-5015 series circular connector is designed for applications where the connector will be exposed to moisture, vibration and rapid changes in pressure and temperature.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environment-resistant
- 3000VAC (RMS) at sea level Operating voltage
Applications
Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Pin
14S-6
Brass, Copper Alloy
N
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Silver
Environmentally Sealed, Lightweight
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
