Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102R14S-5S.Copy
Manufacturer Standard Lead Time29 weeks
Order Code6576965
Product RangeMS3102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY196.840 (CNY222.4292) |
| 100+ | CNY178.500 (CNY201.705) |
| 250+ | CNY167.340 (CNY189.0942) |
| 500+ | CNY160.570 (CNY181.4441) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,842.00 (CNY11,121.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102R14S-5S.Copy
Manufacturer Standard Lead Time29 weeks
Order Code6576965
Product RangeMS3102 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3102 Series
Circular Connector Contact TypeSolder Socket
Insert Arrangement14S-5
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Service ClassEnvironmentally Sealed, Lightweight
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Contact Material
Brass, Copper Alloy
Service Class
Environmentally Sealed, Lightweight
Product Range
MS3102 Series
Insert Arrangement
14S-5
Contact Plating
Silver
Technical Docs (2)
Alternatives for MS3102R14S-5S.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023814
