Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102R14S-2S.Copy
Order Code4722395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY156.970 (CNY177.3761) |
| 100+ | CNY142.350 (CNY160.8555) |
| 250+ | CNY133.450 (CNY150.7985) |
| 500+ | CNY127.090 (CNY143.6117) |
Price for:Each
Minimum: 50
Multiple: 50
CNY7,848.50 (CNY8,868.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102R14S-2S.Copy
Order Code4722395
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Service ClassEnvironmentally Sealed, Lightweight
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Insert Arrangement
14S-2
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Service Class
Environmentally Sealed, Lightweight
Technical Docs (2)
Alternatives for MS3102R14S-2S.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
