
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.900 (CNY216.847) |
| 10+ | CNY180.060 (CNY203.4678) |
| 25+ | CNY167.840 (CNY189.6592) |
| 100+ | CNY165.940 (CNY187.5122) |
| 250+ | CNY164.030 (CNY185.3539) |
| 500+ | CNY160.220 (CNY181.0486) |
Product Information
Product Overview
The MS3102R10SL-3P is a 3-contact military standard Circular Connector with silver-plated copper contacts, box mounting receptacle, lightweight and environment-resistant, 10SL-3 insert arrangement and pin contact type. Shell components are fabricated from high grade aluminium alloy. All components have the standard electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, maximum vibration resistance and high dielectric strength. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
Applications
Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Pin
10SL-3
Brass, Copper Alloy
N
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Silver
Environmentally Sealed, Lightweight
Technical Docs (2)
Alternatives for MS3102R10SL-3P..
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
