Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102E28-21P.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3933202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.780 (CNY321.8014) |
| 5+ | CNY266.500 (CNY301.145) |
| 10+ | CNY248.150 (CNY280.4095) |
| 25+ | CNY235.120 (CNY265.6856) |
| 50+ | CNY225.780 (CNY255.1314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.78 (CNY321.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102E28-21P.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3933202
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Contact Material
Copper Alloy
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
