Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102E24-11P.Copy
Order Code3934223
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.640 (CNY293.3932) |
| 10+ | CNY245.570 (CNY277.4941) |
| 25+ | CNY229.360 (CNY259.1768) |
| 100+ | CNY227.160 (CNY256.6908) |
| 250+ | CNY217.080 (CNY245.3004) |
| 500+ | CNY203.780 (CNY230.2714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.64 (CNY293.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102E24-11P.Copy
Order Code3934223
Technical Datasheet
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement24-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
24-11
Connector Body Plating
Olive Drab Chromate over Cadmium
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
