
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.350 (CNY210.5755) |
| 5+ | CNY174.280 (CNY196.9364) |
| 10+ | CNY162.140 (CNY183.2182) |
| 25+ | CNY153.540 (CNY173.5002) |
| 50+ | CNY147.400 (CNY166.562) |
| 100+ | CNY137.310 (CNY155.1603) |
Product Information
Product Overview
The MS3102E22-22P is a 4-position military standard Box Mounting Receptacle with pin type silver-plated copper contacts and 22-22 insert arrangement. Shell components are fabricated from high grade aluminum alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector features threaded coupling, single key and keyway polarization representing maximum simplicity in design. This connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
- Environment-resistant
Applications
Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
MS3102 Series
Solder Pin
22-22
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
