
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY161.460 (CNY182.4498) |
| 50+ | CNY158.730 (CNY179.3649) |
| 100+ | CNY154.910 (CNY175.0483) |
| 250+ | CNY152.790 (CNY172.6527) |
Product Information
Product Overview
The MS3102E20-29S is a 17-position military standard Box Mounting Receptacle with socket type silver-plated copper contacts and 20-29 insert arrangement. Shell components are fabricated from high grade aluminum alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environment-resistant
- 3000VAC (RMS) at sea level Operating voltage
Applications
Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Solder Socket
20-29
Brass, Copper Alloy
N
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Silver
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
