
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.430 (CNY139.4759) |
| 5+ | CNY120.600 (CNY136.278) |
| 10+ | CNY117.770 (CNY133.0801) |
| 25+ | CNY107.250 (CNY121.1925) |
| 50+ | CNY98.620 (CNY111.4406) |
| 100+ | CNY85.280 (CNY96.3664) |
| 250+ | CNY81.300 (CNY91.869) |
Product Information
Product Overview
The MS3102E14S-2S is a 4-contact military standard Circular Connector with silver-plated copper contacts, box mounting receptacle, environment-resistant, 14S-2 insert arrangement and socket contact type. Shell components are fabricated from high grade aluminium alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. This connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme. Suitable for ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
Applications
Aerospace, Defence, Military
Technical Specifications
MIL-DTL-5015 Series
Box Mount Receptacle
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
MS3102 Series
Solder Socket
14S-2
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
